JAE Electronics JL02-8B-18-B1SC-F0-R technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JL02 |
| Shell Material | Metal |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL02-8B-18-B1SC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.