JAE Electronics JL04V-2A20-15SE-B-R technical specifications.
| Contact Plating | Silver |
| Height | 38.1mm |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Shape | Straight |
| Width | 35.72mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-2A20-15SE-B-R to view detailed technical specifications.
No datasheet is available for this part.