
Waterproof 4-position circular receptacle connector with male, silver-plated contacts. Features a 23A current rating and operates within a -55°C to 125°C temperature range. Designed for panel mounting with flanges, this solder termination connector offers IP67, waterproof, and dust-tight ratings. It is lead-free and RoHS compliant.
JAE Electronics JL04V-2E18-10PE-B-R technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL04V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-2E18-10PE-B-R to view detailed technical specifications.
No datasheet is available for this part.