The JL04V-6A10SL-3SE-EB-R is a female connector with a current rating of 13A, suitable for use in harsh environments due to its IP67, waterproof, and dust-tight ratings. It has a silver-plated contact and is lead-free. The connector is designed for free-hanging mounting and can operate within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
JAE Electronics JL04V-6A10SL-3SE-EB-R technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL04V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL04V-6A10SL-3SE-EB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.