This 19-position circular connector features female crimp contacts and is rated for 13A. The connector has a 22mm shell size and is constructed from aluminum with a zinc finish. It is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is not RoHS compliant.
JAE Electronics JL05-2A22-14SC-F0-R technical specifications.
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JL05 |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics JL05-2A22-14SC-F0-R to view detailed technical specifications.
No datasheet is available for this part.