The JL05-6A18-1SC-F0-R is a circular crimp connector with a black housing and an aluminium shell with a zinc finish. It features a flammability rating of UL94 V-0 and is rated for IP67, waterproof and dust tight. The connector is unshielded and available in bulk packaging. It is RoHS compliant and part of the JL05 series.
JAE Electronics JL05-6A18-1SC-F0-R technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL05 |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A18-1SC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.