JAE Electronics JL05-6A20-29SC-F0-R technical specifications.
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Plating | Zinc |
| Ratings | IP55, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL05 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A20-29SC-F0-R to view detailed technical specifications.
No datasheet is available for this part.