JAE Electronics JL05-6A22-23SC-F0-R technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Package Quantity | 8 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JL05 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A22-23SC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.