JAE Electronics JL05-6A24-28PC-F0-R technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | JL05 |
| Shell Material | Metal |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A24-28PC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.