JAE Electronics JL05-6A24-28S-R technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JL05 |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A24-28S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.