JAE Electronics JL05-6A24-28SC-F0-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A24-28SC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.