JAE Electronics JL05-6A28-21S-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JL05 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JL05-6A28-21S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.