JAE Electronics JN1-22-20P-R-10000 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Diode Type | PIN |
| Material | Copper Alloy |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | JN1 |
| Termination | Crimp |
| Wire Gauge (Max) | 21AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1-22-20P-R-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.