JAE Electronics JN1-22-20S-R-PKG100 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | JN1 |
| Termination | Crimp |
| Wire Gauge (Max) | 21AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1-22-20S-R-PKG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.