JAE Electronics JN1-22-22P-PKG100 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Diode Type | PIN |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JN1 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 21AWG |
| Wire/Cable Gauge | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1-22-22P-PKG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.