JAE Electronics JN1-22-22S-10000 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | JN1 |
| Termination | Crimp |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 21AWG |
| Wire/Cable Gauge | -21AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1-22-22S-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.