JAE Electronics JN1-22-22S-PKG100 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.85mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | JN1 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 21AWG |
| Wire/Cable Gauge | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN1-22-22S-PKG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.