
10-position, right-angle, inline plug housing for female crimp contacts. Features a durable zinc alloy body and shell with a black finish, housing a copper alloy contact set plated with gold. Rated for 200V and 3A, with a temperature range of -20°C to 100°C. This sealed, general-purpose circular connector offers IP67, waterproof, and dust-tight protection, suitable for free-hanging, cable mounting applications.
JAE Electronics JN2FS10SL2-R technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JN2 |
| Shell Finish | Zinc |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN2FS10SL2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
