JAE Electronics JN6AS04NJ1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JN6 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN6AS04NJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.