JAE Electronics JN6CR07PM1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Features | WATERPROOF |
| Mount | Panel |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JN6 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN6CR07PM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.