7-position, 2-row circular plug connector featuring right-angle mounting and female socket contacts. Rated for 1A current and 100V voltage, with gold-plated contacts for reliable conductivity. This waterproof, IP67-rated connector utilizes crimp termination and a plastic shell, designed for free-hanging applications.
JAE Electronics JN6FR07SM1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Features | WATERPROOF |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | JN6 |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics JN6FR07SM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.