JAE Electronics KD10-RRP5-F-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | KD10/20 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KD10-RRP5-F-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.