JAE Electronics KD10-RRP8-F-0 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | KD10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KD10-RRP8-F-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.