
This 100-position 2-row female surface mount connector features a copper alloy contact material with gold plating, supporting a current rating of 500mA. It has a flammability rating of UL94 V-0 and is lead free. The connector is designed for surface mount applications with a pitch of 0.8mm and a stacking height of 2mm. It is packaged in a tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX14-100K2DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-100K2DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.