100P FEMALE HEADER 0, 80MM 2R RoHSconf
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 6.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48mm |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KX14 |
| Width | 5mm |
| RoHS | Not Compliant |