
JAE Electronics KX14-120K2DE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56mm |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-120K2DE to view detailed technical specifications.
No datasheet is available for this part.