
140-position, 2-row surface mount receptacle connector with a 0.8mm pitch. Features gold-plated copper alloy contacts, a straight orientation, and a black housing. Rated for 300V DC and 200V AC, with a 500mA current rating. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
JAE Electronics KX14-140K5DE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-140K5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
