SMT Pcb to Pcb Receptacle, .8MM Pitch, 160 Contacts
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KX14 |
| RoHS | Not Compliant |