JAE Electronics KX14-20K11DE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 15mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-20K11DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.