
JAE Electronics KX14-20K8D-E650E technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Series | KX14 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-20K8D-E650E to view detailed technical specifications.
No datasheet is available for this part.