
JAE Electronics KX14-20K8DE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3m |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-20K8DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
