This 30-position 2-row surface mount connector features a 0.031inch pitch and gold contact plating. It is available in packaging quantities of 650 pieces per reel. The connector is designed for surface mount applications and has a mated stacking height of 12mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | KX14 |
| RoHS | Compliant |