
CONN RCPT 0.8MM 30POS SMD GOLD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX14-30K8DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 9.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | KX14 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-30K8DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.