This 40-position surface mount connector features a copper alloy contact material with gold plating and a black housing. It is lead free and meets the UL94 V-0 flammability rating. The connector has a height of 12.6mm and a length of 24mm, with a mated stacking height of 15mm. It is packaged in a tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Mated Stacking Heights | 15mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KX14 |
| Width | 5mm |
| RoHS | Compliant |