Board to Board & Mezzanine Connectors 40p SMT Recep PCB to PCB .8mm
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Series | KX14 |
| RoHS | Compliant |