40-position, 2-row surface mount receptacle with straight orientation and 0.8mm pitch. Features copper alloy contacts with gold plating, rated for 300V DC and 200V AC, with a 500mA current rating. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Offers a mated stacking height of 12mm and a stack height of 9.55mm. This RoHS compliant component is supplied in black housing and packaged in trays.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 9.55mm |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |