CONN RCPT 50POS SMD GOLD
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 15mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 11mm |
| Termination | SMD/SMT |
| RoHS | Compliant |