This 50-position 2-row female surface mount connector features a current rating of 500mA and a pitch of 0.8mm. It has a black housing and is lead free. The connector is designed for surface mount applications and has a stacking height of 2mm. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |