The KX14-50K5F-RE connector features 50 copper alloy contacts with gold plating, a flammability rating of UL94 V-0, and is lead free. It has a black housing with a height of 6.55mm and a width of 5mm, and is packaged in a tray. The connector is designed for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 6.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KX14 |
| Width | 5mm |
| RoHS | Compliant |