
This 50-position 2-row female surface mount connector features a copper alloy contact material with gold plating, a current rating of 500mA, and a voltage rating of 300V. It meets UL94 V-0 flammability standards and is lead-free. The connector has a black housing and a straight orientation, with a stacking height of 8mm and a pitch of 0.8mm. It is packaged in a tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics KX14-50K8DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 8mm |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX14-50K8DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
