This 70-position surface mount connector features copper alloy contacts with gold plating, meeting the flammability rating of UL94 V-0. The connector has a black housing and measures 36mm in length, 5mm in width, and 15.6mm in height. It is available in a lead-free version and is compliant with RoHS regulations. The connector is packaged in a tray and has a mated stacking height of 18mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 15.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KX14 |
| Width | 5mm |
| RoHS | Compliant |