This 70-position surface mount connector features a copper alloy contact material with gold plating, meeting the UL94 V-0 flammability rating. It has a height of 6.55mm and a length of 36mm, with a mated stacking height of 9mm. The connector is lead-free and RoHS compliant, packaged in a tray. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 6.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36mm |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KX14 |
| Width | 5mm |
| RoHS | Compliant |