The KX14-80K8D-E650E connector features 80 positions in a 2-row surface mount configuration with gold contact plating. It is available in a packaging quantity of 650 pieces on a tape and reel. The connector is compliant with RoHS regulations. The stacking height of the connector is 12mm when mated. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KX14 |
| RoHS | Compliant |