The KX1440K5DRE1000E is a 40-position 2-row surface mount connector from JAE Electronics. It features a copper alloy contact material with gold plating and a current rating of 500mA. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 1000 pieces per reel and has a pitch of 0.8mm. The KX14 series connector is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX14 |
| Stack Height | 6.55mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |