JAE Electronics KX15-140K2DE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | KX15 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-140K2DE to view detailed technical specifications.
No datasheet is available for this part.