JAE Electronics KX15-160NLNL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 5.75mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | KX15 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 300V |
| Width | 7.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics KX15-160NLNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.