20-position male plug connector with 0.8mm pitch, featuring gold-plated copper alloy contacts for a 500mA current rating and 200V AC voltage rating. Designed for surface mount (SMD/SMT) termination, this straight, two-row connector offers a 2mm stack height and is housed in black, UL94 V-0 rated material. Operating within a -40°C to 85°C temperature range, it is RoHS compliant and lead-free.
JAE Electronics KX15-20K2DE technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KX15 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-20K2DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.