JAE Electronics KX15-20K4DE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | KX15 |
| Stack Height | 5.75mm |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-20K4DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.