JAE Electronics KX15-20KLDLE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 266 |
| Packaging | Tray |
| Pitch | 0.031inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KX15 |
| Stack Height | 5.75mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-20KLDLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.