JAE Electronics KX15-20KLNLE technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Series | KX |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics KX15-20KLNLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.